Marshall Acton BT II Bluetooth speaker Aux White
Acton II is the smallest speakers in the Marshall series, but do not let yourself of its size do not be fooled. This dynamic compact speaker has three dedicated Class-D amplifier, the its double tweeter and subwoofer. For a sound, the nothing less th…
- Warranty: 24 months
- Manufacturer: Marshall
Acton II is the smallest speakers in the Marshall series, but do not let yourself of its size do not be fooled. This dynamic compact speaker has three dedicated Class-D amplifier, the its double tweeter and subwoofer. For a sound, the nothing less th…
- Warranty: 24 months
- Manufacturer: Marshall
Technical data
Output rating | 60 W |
---|---|
Features | Aux |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 5.0 , aptX® |
Transfer type | Bluetooth® |
Dim | (W x H x D) 260 x 160 x 150 mm |
Max. range | 10 m |
Colour | White |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Weight | 2.85 kg |
---|---|
Width | 260 mm |
Height | 160 mm |
Depth | 150 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Marshall Acton BT II BLUETOOTH SPEAKER
Acton II is the smallest speakers in the Marshall series, but do not let yourself of its size do not be fooled. This dynamic compact speaker has three dedicated Class-D amplifier, the its double tweeter and subwoofer. For a sound, the nothing less than awesome. It produces a balanced, powerful sound experience, but also fits in the smallest of spaces. With Bluetooth 5.0 technology, you can play your music in crystal-clear stereo sound without cable. Classic Marshall details like a structured vinyl cover, salt and pepper pattern and the cult script logo adorn the sturdy wooden frame of acton II. On the front side of the loudspeaker there is a brass plate, in which the formation 1962 engraved - a subtle allusion to the legacy of the brand and 50 years of sound.
Sound that inspires you
Acton II is the smallest loudspeaker in the Marshall series, but produces a sound that nothing less than great. It offers a balanced, powerful sound experience, but also fits in the smallest of spaces.
Connect wirelessly with Bluetooth 5.0
Bluetooth 5.0 offers a superior wireless sound with a range of up to 10 meters, while maintaining the connectivity. Use your Bluetooth-enabled smartphone, tablet or your computer, in order to play music wirelessly on your speakers.
Legendary Marshall Design
This speaker combines modern technology with the legendary Marshall Design: powerful sound in a classic look. This speaker rivals with you proud in every room.
Optimize your sound
Voice your music to your preferences. For this, simply use the Marshall Bluetooth-App or the analogue controller on the top of your speaker, in order to perfect your sound depending on the room.
Connection with cable
There are more connection options than just Bluetooth 5.0. Buckle for an analogue listening experience the 3.5-mm plug.
Multi-host function
This speaker has a multi-host function, with which you can easily change between two Bluetooth devices.
Marshall Bluetooth app
In addition to the analogue controls you can adjust the sound with the Marshall Bluetooth-App and your music control.
This text is machine translated.
Highlights & Details
- 60 W total output
- Bluetooth 5.0 And Qualcomm ® AptX technology
- Balanced, powerful sound experience
- Bass reflex system
- Control by Marshall Bluetooth app
Delivery
- Acton II BLUETOOTH SPEAKER
- Power cable.
- Warranty: 24 months
- Manufacturer: Marshall
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers