Marshall Woburn BT II Bluetooth speaker Aux Black
The Powerful PerformerWoburn II delivers a sound with the presence and power of live music. Woburn II is a carefully crafted machine, designed to produce the typical Marshall sound. Marshall largest speaker, Woburn II, has a robust sound, transmits h…
- Warranty: 24 months
- Manufacturer: Marshall
The Powerful PerformerWoburn II delivers a sound with the presence and power of live music. Woburn II is a carefully crafted machine, designed to produce the typical Marshall sound. Marshall largest speaker, Woburn II, has a robust sound, transmits h…
- Warranty: 24 months
- Manufacturer: Marshall
Technical data
Output rating | 110 W |
---|---|
Features | Aux |
Interfaces (input) | Audio stereo (3.5 mm jack) , RCA in |
Bluetooth | 5.0 , aptX® |
Transfer type | Bluetooth® |
Dim | (W x H x D) 400 x 310 x 200 mm |
Max. range | 10 m |
Colour | Black |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Weight | 8.55 kg |
---|---|
Width | 400 mm |
Height | 310 mm |
Depth | 200 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Marshall Woburn BT II Bluetooth speaker
The Powerful Performer
Woburn II delivers a sound with the presence and power of live music. Woburn II is a carefully crafted machine, designed to produce the typical Marshall sound. Marshall largest speaker, Woburn II, has a robust sound, transmits high frequencies clean, masters deep bass with ease and has a clear, true-to-life mid-range. Two 1 inch tweeters and two 5.25-inch subwoofer are individually of Class-D amplifiers with a total of 110 watts of power supplies. Thanks to Bluetooth 5.0 with qualcomm ® aptXTM you can play your music wirelessly in a crystal clear stereo sound playback. Classic Marshall details like a structured vinyl cover, salt and pepper pattern and the cult script logo adorn the sturdy wooden frame of woburn II. On the front side of the loudspeaker there is a brass plate, in which the formation 1962 engraved - a subtle allusion to the legacy of the brand and 50 years of sound.
Sound that inspires you
Woburn II has a robust sound, transmits high frequencies clean, masters deep bass with ease and has a clear, true-to-life mid-range. Two 1 inch tweeters and two 5.25-inch subwoofer are individually of Class-D amplifiers with a total of 110 watts of power supplies.
Wirelessly connected thanks to Bluetooth 5.0 and AptX technology
Bluetooth 5.0 and the AptX technology offer loss-free wireless sound with a range of up to 10 meters, while maintaining the connectivity. Use your Bluetooth-enabled smartphone, tablet or your computer, in order to play music wirelessly on your speakers.
Legendary Marshall Design
This speaker combines modern technology with the legendary Marshall Design: powerful sound in a classic look. This speaker rivals with you proud in every room.
Optimize your sound
Voice your music to your preferences. For this, simply use the Marshall Bluetooth-App or the analogue controller on the top of your speaker, in order to perfect your sound depending on the room.
Connection with cable
There are more connection options than just Bluetooth 5.0. Buckle for an analogue listening experience the RCA or 3.5-mm plug.
Multi-host function
This speaker has a multi-host function, with which you can easily change between two Bluetooth devices.
Marshall Bluetooth-App
In addition to the analogue controls you can adjust the sound with the Marshall Bluetooth-App and your music control.
This text is machine translated.
Highlights & Details
- Sound with the presence and power of live music
- 110 W total output
- Bluetooth 5.0 with qualcomm ® aptX
- Bass reflex system
- Control by Marshall Bluetooth app
Delivery
- Woburn II BLUETOOTH SPEAKER
- Power cable.
- Warranty: 24 months
- Manufacturer: Marshall
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers