Matsuo Electric JHC6002303R44E SMT fuse 30 A 60 V 1 pc(s)

  • Item no.: 1592662
  • Manufacturer no.: JHC6002303R44E
  • EAN: 2050004979091

SMD Feinsicherung 30A 60V 7.3x5.8x4.2mm

  • Item no.: 1592662
  • Manufacturer no.: JHC6002303R44E
  • EAN: 2050004979091

SMD Feinsicherung 30A 60V 7.3x5.8x4.2mm

Nominal voltage 60 V
Nominal current 30 A
Breaking capacity 300 A
Material Aluminium
Length 7.3 mm
Width 5.8 mm
Height 4.2 mm
Content 1 pc(s)
Type JHC6002303R44E
Product type SMT fuse

Technical data

Nominal voltage 60 V
Nominal current 30 A
Breaking capacity 300 A
Material Aluminium
Length 7.3 mm
Width 5.8 mm
Height 4.2 mm
Content 1 pc(s)
Type JHC6002303R44E
Product type SMT fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses