Maul Letter scales Weight range 5000 g Readability 1 g battery-powered Black

  • Item no.: 1926876
  • Manufacturer no.: 1646090
  • EAN: 4002390065795

Technical quality concept Made by MAUL, the weighing specialist with over 80 years of experience.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Item no.: 1926876
  • Manufacturer no.: 1646090
  • EAN: 4002390065795

Technical quality concept Made by MAUL, the weighing specialist with over 80 years of experience.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Black
Power supply (details) 2 x 1.5 V batteries type AAA
Height 30 mm
Length 200 mm
Width 160 mm
Calibrated to
Manufacturer's standards (no certificate)
Power supply (LOV) battery-powered
Type 1646090
Top plate (Ø) 150 mm
Readability 1 g
Product type Letter scales

Technical data

  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Black
Power supply (details) 2 x 1.5 V batteries type AAA
Height 30 mm
Length 200 mm
Width 160 mm
Calibrated to
Manufacturer's standards (no certificate)
Power supply (LOV) battery-powered
Type 1646090
Top plate (Ø) 150 mm

Frequently bought together

Similar products

See and discover other items from category Postal Scales