Maul Letter scales Weight range 5000 g Readability 1 g battery-powered Light green

  • Item no.: 1926871
  • Manufacturer no.: 1666054
  • EAN: 4002390065832

Letter scales gloss carrying capacity 5,000 g light green

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Item no.: 1926871
  • Manufacturer no.: 1666054
  • EAN: 4002390065832

Letter scales gloss carrying capacity 5,000 g light green

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Light green
Power supply (details) 3 V Lithium battery (CR2032)
Height 15 mm
Length 205 mm
Width 165 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Glass
Power supply (LOV) battery-powered
Type 1666054
Top plate (length) 170 mm
Readability 1 g
Top plate (width) 165 mm
Product type Letter scales

Technical data

  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Light green
Power supply (details) 3 V Lithium battery (CR2032)
Height 15 mm
Length 205 mm
Width 165 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Glass
Power supply (LOV) battery-powered
Type 1666054

Frequently bought together

Similar products

See and discover other items from category Postal Scales