Maul MAULseven 8180171 LED desk light 4 W Warm white, Neutral white, Daylight white Sand

  • Item no.: 1676692
  • Manufacturer no.: 8180171
  • EAN: 4002390069205

Design Pur: Shapely, wireless light for little space, changing jobs or on the way. Network of independent operation with rechargeable batteries, including mini USB-connection and cable. Go, where light is needed: on the terrace, at the kitchen table,…

  • Warranty: 24 months
  • Manufacturer: Maul
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Base (L x B): 6.2 x 5 cm
Category LED desk light
No. of bulbs 15
Bulb type LED
Base
Built-in LED
Rating per bulb 0.27 W
Power
4 W
Energy efficiency rating
LED
Energy consumption 4 kWh/1000h
Light colour Warm white , Neutral white , Daylight white
Luminous flux
210 lm
Total luminous flux 210 lm
Features Selectable colour , Incl. USB slot , Tap-on , Folding
Colour Sand
Weight 410 g
Height 27.2 cm
Length 25.3 cm
Type Rectangular

Technical data

  • Base (L x B): 6.2 x 5 cm
Category LED desk light
No. of bulbs 15
Bulb type LED
Base
Built-in LED
Rating per bulb 0.27 W
Power
4 W
Energy efficiency rating
LED
Energy consumption 4 kWh/1000h
Light colour Warm white , Neutral white , Daylight white
Luminous flux
210 lm

See and discover other items from category LED Desk Lamps