Maverick Quantum XT 1/10 Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz
The Maverick Quantum XT is a robust, low-flying Dirt Truck with 4WD shaft that mixes every terrain with its inconspicuous finish and provides for a stir! With independent double wishbone suspension, oil-filled, adjustable shock absorbers and robust 4…
The Maverick Quantum XT is a robust, low-flying Dirt Truck with 4WD shaft that mixes every terrain with its inconspicuous finish and provides for a stir! With independent double wishbone suspension, oil-filled, adjustable shock absorbers and robust 4…
1:10 Quantum XT 1/10 truck
The Maverick Quantum XT is a robust, low-flying Dirt Truck with 4WD shaft that mixes every terrain with its inconspicuous finish and provides for a stir! With independent double wishbone suspension, oil-filled, adjustable shock absorbers and robust 4-gear differentials made of metal front and rear, there is no amount of dirt or jumps in your way!The entire Quantum series benefits from a new, shaped tub chassis with hex pattern reinforcement, oversized 2.8-inch wheels and an adjustable wheelie bar, which is installed as standard, setting new standards in quality and performance.With the Maverick Quantum XT you not only get a powerful 4WD truck with more than enough speed to impress yourself and your friends - it is also robust enough to withstand many impacts and falls on the way!
This text is machine translated.
Highlights & Details
- MM-550 15T brushed electric motor 550 with Hohem torqueFully adjustable suspensionMSC-30BR-WP waterproof forward/backward speed controller with 12-speed brush motor limitation
Facts
- MM-550 15T brushed electric motor 550 with Hohem torqueMSC-30BR-WP waterproof forward/backward speed controller with 12-speed brush motor limitationLiPo-compatible speed controller (see manual for instructions for changing between NiMH and LiPo mode) with LiPo safety cut-off2000mAh Ni-MH battery included with white standard battery plugMS-06WR high-strength, waterproof steering servoMTX/MRX-244 2.4 GHz transmitter and receiver with in-built fail-safeFormed tub-chassis with hex-pattern reinforcementFully adjustable suspensionOil-filled, re-usable shock absorbers with coil springsGold-plated aluminum damper headsIndependent double control arm suspensionRobust C-hub axle leg frontRobust, efficient 4WD drive trainComplete set of ball bearingsPre-cut body, ready in factoryFully adjustable tension locks on all sidesShaped front and rear bumpersTwo-point bell-crank steering system with integrated servo saverGold anodized motor heat sink made of aluminumTransmission cover to protect the front wheel against contamination
Delivery
- Model car
- Radio control
- Accumulator
- User manual.
Comments
Batteries not included.Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars