MAX PRODUCTS MAX430-WS Universal Tool box (empty) 1-piece (W x H x D) 426 x 290 x 159 mm
Technical data
Dim | (W x H x D) 426 x 290 x 159 mm |
---|---|
Features | Waterproof , Dust-proof |
Range of use | Universal |
Material | Plastic |
Colour | Yellow |
Inside width | 426 mm |
Inside height | 290 mm |
Internal depth | 159 mm |
Height | 290 mm |
Width | 426 mm |
Depth | 159 mm |
---|---|
Product type | Tool box (empty) |
Tool case MAX430
Facts
- Waterproof wrap around seal in lid · Automatic pressure compensation valve · 2-way folding locks · Rubberized handles for high wearing comfort · Two holes for padlocks · A device for attaching a shoulder strap · Stackable and rollable · Impact-resistant through extra strong wall mounting · Hinges over the entire length of the case · Nylon pins guarantee corrosion protection · IP67 certified.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases