MAX! Wireless wall mount thermostat MAX!

  • Item no.: 560920
  • Manufacturer no.: BC-TC-C-WM-4 / 131651
  • EAN: 4047976316519

With the MAX! wall thermostat up to 8 MAX! radiator thermostats can be conveniently regulated in a room.
The wall thermostat has an internal sensor that measures the temperature in the room and cyclically transmits it to the radiator thermostats.

  • Warranty: 24 months
  • Manufacturer: MAX!
  • IP20
Series MAX!
Max. current consumption 30 mA
Frequency 868 MHz
Max. range
100 m
IP rating
IP20
Colour White
Width 86 mm
Height 86 mm
T 22 mm
Weight 80 g
Content 1 pc(s)
Hub Required
Transfer Standard (Smart Home) Hersteller-Spezifisch
Operating voltage 3 V, 2 x Micro-Batteries
Cloud integration
Manufacturer-specific
Product type Wireless wall mount thermostat

Technical data

  • IP20
Series MAX!
Max. current consumption 30 mA
Frequency 868 MHz
Max. range
100 m
IP rating
IP20
Colour White
Width 86 mm
Height 86 mm
T 22 mm
Weight 80 g

Frequently bought together

Similar products

See and discover other items from category