MAX! Wireless window contact

  • Item no.: 560914
  • Manufacturer no.: BC-SC-Rd-WM-2 / 99023A0B
  • EAN: 4047976990238

The MAX! Window Sensor signals when windows or doors are opened and closed. As part of the MAX! System, it thus ensures that MAX! Radiator Thermostats automatically reduce the temperature when a window or door is open (to save energy) and increase it…

  • Warranty: 24 months
  • Manufacturer: MAX!
  • Magnetic Dim. (B x H x T): 11.5 x 48 x 12 mm
Series MAX!
Frequency 868 MHz
Max. range
100 m
Colour White , Brown
Width 19 mm
Height 103 mm
T 25 mm
Content 1 pc(s)
Hub Required
Transfer Standard (Smart Home) Hersteller-Spezifisch
Operating voltage 3 V, 2 x AAA battery
Cloud integration
Manufacturer-specific
Product type Wireless window contact

Technical data

  • Magnetic Dim. (B x H x T): 11.5 x 48 x 12 mm
Series MAX!
Frequency 868 MHz
Max. range
100 m
Colour White , Brown
Width 19 mm
Height 103 mm
T 25 mm
Content 1 pc(s)
Hub Required
Transfer Standard (Smart Home) Hersteller-Spezifisch

Frequently bought together

Similar products

See and discover other items from category