MBS CTB 41.35 750/5A 5VA Kl.1 Primary current 750 A Secondary current 5 A Line feed-through diameter:32 mm Screw-fit 1
Current transformer with screwless connection technology-spring-loaded terminal.Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².This text is machine translated.…
Current transformer with screwless connection technology-spring-loaded terminal.Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².This text is machine translated.…
Current transformers CTB 41.35
Current transformer with screwless connection technology-spring-loaded terminal.
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².
This text is machine translated.
Highlights & Details
- Line feed-through diameter 32 mm
Facts
- Vibration-proof and vibration-proof
- Maintenance-free, gas-tight connection
- High current strength
- High mechanical forces
- Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
- Use in 690 V networks possible
- Long-lasting, with 120% of the primary rated current can be overloaded.
Comments
Customer reviews
Similar products
See and discover other items from category Current Transformers