McCulloch GBV 345 Petrol Vacuum, Blower, Chopper

  • Item no.: 1208358
  • Manufacturer no.: 00096-71.670.01
  • EAN: 7393080382542

Efficient handy one-hand blower with 3 in 1 - blower, vacuum and mulcher. Ideal for work such as clearing grass cuttings, leaves and litter. Equipped with an easy tube attachment for easy handling. Features quick and easy starting with fuel pump and …

  • Item no.: 1208358
  • Manufacturer no.: 00096-71.670.01
  • EAN: 7393080382542

Efficient handy one-hand blower with 3 in 1 - blower, vacuum and mulcher. Ideal for work such as clearing grass cuttings, leaves and litter. Equipped with an easy tube attachment for easy handling. Features quick and easy starting with fuel pump and …

  • Fuel tank volume: 0.54 l
  • Cylinder displacement: 25 ccm
  • Vac bag capacity: 45 l
Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Petrol
Power (P2) 750 W
Air speed 345 km/h
Suction 12.16 m³/min
Tank volume 0.54 l
Weight 4.4 kg
Power
0.75 kW/1 BHP
Product type Vacuum

Technical data

  • Fuel tank volume: 0.54 l
  • Cylinder displacement: 25 ccm
  • Vac bag capacity: 45 l
Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Petrol
Power (P2) 750 W
Air speed 345 km/h
Suction 12.16 m³/min
Tank volume 0.54 l
Weight 4.4 kg
Power
0.75 kW/1 BHP
Product type Vacuum

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums