McCulloch GBV322 Petrol Blower

  • Item no.: 1891836
  • Manufacturer no.: 00096-78.652.01
  • EAN: 7391736620680

The gbv 322 is a 26 cc petrol leaf blower with a power of 0.8 kW and a maximum air speed of 322 km/h. This leaf blower is ideal for everyday use. The gbv 322 has a containment with a volume of 45 liters. With a weight of only 4.4 kg, this leaf blower…

  • Item no.: 1891836
  • Manufacturer no.: 00096-78.652.01
  • EAN: 7391736620680

The gbv 322 is a 26 cc petrol leaf blower with a power of 0.8 kW and a maximum air speed of 322 km/h. This leaf blower is ideal for everyday use. The gbv 322 has a containment with a volume of 45 liters. With a weight of only 4.4 kg, this leaf blower…

  • Cubic capacity: 26cc
  • Power (KW): 0.8
Functions (garden blowers) Blow function , Vacuum function , Shredder
Operating type Petrol
Air speed 322 km/h
Weight 4.4 kg
Air speed 322 km/h
Sound pressure level 98 dBa
Product type Blower

Technical data

  • Cubic capacity: 26cc
  • Power (KW): 0.8
Functions (garden blowers) Blow function , Vacuum function , Shredder
Operating type Petrol
Air speed 322 km/h
Weight 4.4 kg
Air speed 322 km/h
Sound pressure level 98 dBa
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums