Mean Well VRLA charger PB-Akkulader 14,4V 12 V Charging current (max.) 16 A
Battery charger with a high degree of efficiency for lead-acid batteries. Connection DIN 4-pin connector and PFC circuit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mean Well
Battery charger with a high degree of efficiency for lead-acid batteries. Connection DIN 4-pin connector and PFC circuit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mean Well
Technical data
- Charging cable with 4 pin connector
- Cable length: 1.1 m
- Temperature range: -20 to +50 °C
Matching rechargeable battery | SLA , Lead-acid , Lead acid membrane |
---|---|
Suitable for lead-type rechargeables | 12 V |
Recommended battery capacity (min.) | 50 Ah |
Recommended battery capacity (max.) | 160 Ah |
Charging slots | 1 |
Operating voltage | 90 - 264 V |
Charging current (max.) | 16 A |
Charging current at 12 V | 16 A |
Charge Voltage | 14.4 V |
Length | 190 mm |
Width | 96 mm |
---|---|
Height | 49 mm |
Weight | 1208 g |
Dim | (L x W x H) 190 x 96 x 49 mm |
Product type | VRLA charger |
Documents & Downloads
- Information 1328186 Mean Well VRLA charger PB-Akkulader 14,4V 12 V Charging current (max.) 16 A
PDF - Information 1328186 Mean Well VRLA charger PB-Akkulader 14,4V 12 V Charging current (max.) 16 A
PDF - Warranty Terms 1328186 Mean Well VRLA charger PB-Akkulader 14,4V 12 V Charging current (max.) 16 A
PDF - Information 1328186 Mean Well VRLA charger PB-Akkulader 14,4V 12 V Charging current (max.) 16 A
PDF
Lead-acid charger 12V, 16A
Battery charger with a high degree of efficiency for lead-acid batteries. Connection DIN 4-pin connector and PFC circuit.
This text is machine translated.
Highlights & Details
- 3-stage charger
- Overload protection through current limitation
- Incl. DIN 4-pin connector
Facts
- 3-stage charger for lead-acid batteries
- Universal input
- Overload protection through current limitation, auto recovery
- Protection against reverse current, short circuit, overvoltage and overtemperature
- Two-colour LED display
Delivery
- Charger
- Charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: Mean Well
Comments
Power cable, please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lead Acid Battery Chargers