Mean Well VRLA charger PB-Akkulader 28,8V 24 V Charging current (max.) 8 A

  • Item no.: 1328195
  • Manufacturer no.: PB-230-24
  • EAN: 4021087006736

Battery charger with a high degree of efficiency for lead-acid batteries. Connection DIN 4-pin connector and PFC circuit.

This text is machine translated.

  • Item no.: 1328195
  • Manufacturer no.: PB-230-24
  • EAN: 4021087006736

Battery charger with a high degree of efficiency for lead-acid batteries. Connection DIN 4-pin connector and PFC circuit.

This text is machine translated.

  • Charging cable with 4 pin connector
  • Cable length: 1.1 m
  • Temperature range: -20 to +50 °C
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 24 V
Recommended battery capacity (min.) 24 Ah
Recommended battery capacity (max.) 80 Ah
Charging slots 1
Operating voltage 90 - 264 V
Charging current (max.) 8 A
Charging current at 24 V 8 A
Charge Voltage 28.8 V
Length 190 mm
Width 96 mm
Height 49 mm
Weight 1208 g
Product type VRLA charger

Technical data

  • Charging cable with 4 pin connector
  • Cable length: 1.1 m
  • Temperature range: -20 to +50 °C
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 24 V
Recommended battery capacity (min.) 24 Ah
Recommended battery capacity (max.) 80 Ah
Charging slots 1
Operating voltage 90 - 264 V
Charging current (max.) 8 A
Charging current at 24 V 8 A
Charge Voltage 28.8 V
Length 190 mm

Frequently bought together

Similar products

See and discover other items from category Lead Acid Battery Chargers