Medion ERAZER P6705 39.6 cm (15.6 inch) Gaming laptop Intel® Core™ i7 8750H 16 GB 1000 GB HDD 512 GB SSD Nvidia GeForce

  • Item no.: 2268542
  • Manufacturer no.: MD61548 / 30026882 / 30029434
  • EAN: 4061275135374

Multimedia and gaming on the moveWith the favorable Medion EREAZER P6705 you have enough performance to play your favorite games while traveling. The strong Core i7 processor brings your games fast forward and the NVIDIA® GeForce® GTX 1050 Ti graphic…

  • Warranty: 24 months
  • Manufacturer: Medion
  • Item no.: 2268542
  • Manufacturer no.: MD61548 / 30026882 / 30029434
  • EAN: 4061275135374

Multimedia and gaming on the moveWith the favorable Medion EREAZER P6705 you have enough performance to play your favorite games while traveling. The strong Core i7 processor brings your games fast forward and the NVIDIA® GeForce® GTX 1050 Ti graphic…

  • Warranty: 24 months
  • Manufacturer: Medion
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-8750H processor (2.2 GHz, up to 4.1 GHz with Turbo Boost Technology 2.0, 6 cores, 12 threads, 9 MB Intel® smart cache)
CPU series Intel® Core™ i7
Processor/type 8750H
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.2 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX 1050 Ti
Graphics memory 4 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
Hard drive capacity (total) 1000 GB
Hard drive 1 type HDD
Hard drive 1000 GB
Hard drive 1 connection SATA III (600 MB/s)
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces SD , SDHC , SDXC , USB-C™ USB 3.2 (Gen 2) , USB 3.0 , USB 2.0 , DisplayPort , HDMI™ , LAN (10/100/1000 Mbps) , Audio line out , Microphone (3.5 mm jack) , Wi-Fi 802.11 b/g/n , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 378 mm
Height 26.9 mm
Depth 267 mm
Weight 2.7 kg
Battery / technology 3-cell Li-Polymer 62 Wh
Operating time (max.) 4.5 h
Software included Trial version for Office 365 , Windows 10 app package , McAfee LiveSafe 30-day free trial
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-8750H processor (2.2 GHz, up to 4.1 GHz with Turbo Boost Technology 2.0, 6 cores, 12 threads, 9 MB Intel® smart cache)
CPU series Intel® Core™ i7
Processor/type 8750H
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)