Medion ERAZER P6705 39.6 cm (15.6 inch) Laptop Intel® Core™ i5 8300H 16 GB 512 GB SSD Nvidia GeForce GTX 1050 Ti Windo
Multimedia and gaming on the moveWith the favorable Medion EREAZER P6705 you have enough performance to play your favorite games while traveling. The strong Core i5 processor brings your games ahead quickly and the NVIDIA GTX 1050 Ti graphics card pr…
- Warranty: 24 months
- Manufacturer: Medion
Multimedia and gaming on the moveWith the favorable Medion EREAZER P6705 you have enough performance to play your favorite games while traveling. The strong Core i5 processor brings your games ahead quickly and the NVIDIA GTX 1050 Ti graphics card pr…
- Warranty: 24 months
- Manufacturer: Medion
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Matt , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i5-8300H processor (2.30 GHz, up to 4.00 GHz, 4 cores, 8 threads, with Turbo Boost Technology 2.0, 8 MB Intel® smart cache) |
CPU series | Intel® Core™ i5 |
Processor/type | 8300H |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 4 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX 1050 Ti |
Graphics memory | 4 GB |
Graphics card memory type | GDDR5 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | SSD SATA III (600 MB/s) |
Built-in speakers | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | SD , SDHC , SDXC , USB-C™ USB 3.2 (Gen 2) , USB 3.0 , USB 2.0 , DisplayPort , HDMI™ , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , Audio line out , Bluetooth , Wi-Fi 802.11 b/g/n |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 378 mm |
Height | 26.9 mm |
Depth | 267 mm |
Weight | 2.7 kg |
Battery / technology | 3-cell Li-Polymer 62 Wh |
Operating time (max.) | 4.5 h |
Software included | Trial version for Office 365 , Windows 10 app package , McAfee LiveSafe 30-day free trial |
Product type | Laptop |
Operating system (Version) | Windows® 10 Home |
Medion ERAZER P6705 gaming notebook - more than just a core gaming notebook
Multimedia and gaming on the move
With the favorable Medion EREAZER P6705 you have enough performance to play your favorite games while traveling. The strong Core i5 processor brings your games ahead quickly and the NVIDIA GTX 1050 Ti graphics card provides for a good display. The gaming laptop looks strong with its backlit keyboard and gets you under your arms: Thus you always meet the right keys even with poor lighting.
Every level is a success
The Gaming Notebook Medion erazer P6705 is your ideal companion for games and more! Whether application or surfing. This notebook will never let you down. The 15.6-inch Full HD display gives you full control and sharp color. With 1,920 x 1,080 pixels, your games really come to life. With the noble black metal cover you always have a strong appearance.
Suitable for everyday use in all applications
The affordable Medion ERAZER P6705 gaming notebook is a travel companion for everyday use. This way you can also manage video editing or photo editing. The 512 GB SSD ensures that the notebook and all applications start up quickly. With this powerful performance and the great look of the notebook, you are always ready for all your needs.
Intel® Core™ i5-H processor - outstanding performance and efficiency
An Intel® Core™ 8 processor. Generation ensures that your programs run at maximum performance. So your notebook is best suited for a variety of everyday tasks such as surfing, writing e-mails, listening to music and video streaming. Due to its lush power reserves, the 8. Intel® processor generation is future-proof. Even in demanding applications such as image processing, video editing or games, your notebook works with the highest efficiency through the improved processor architecture.
Windows 10 Home - make more of your game.
More performance, more games, more powerful options – why should you want to play with something else?
NVIDIA® GeForce® GTX 1050 Ti graphics
Get ready for full desktop performance in your notebook. The GeForce® GTX 1050 Ti graphics card brings full HD games to new life. Because it is driven by the innovative game technology NVIDIA Pascal™.
512 GB SSD - fast and powerful
The GB SSD ensures that your games and your system boot up faster. Moreover, the charging times are shorter, so that you can start directly without waiting for the charging bar.
16 GB DDR4 RAM - powerful RAM
Due to its higher clock frequency, the DDR4-RAM works particularly efficiently. So your games load extremely fast and programs run more smoothly. At the same time, the system requires less power.
39.5 cm (15.6-inch) Full HD display with IPS technology
The high-resolution Full HD display lets you see more than your opponents. The matt surface reduces reflections and the screen shows games with a lot of detail and contrast as well as with rich colors.
Dolby Audio™ Premium - High-definition audio with 2 speakers
Experience the perfect home-theater feeling with Dolby Audio™ Premium. Through a dynamically adjusted sound backdrop, this technology provides for virtual surround sound, which will inspire you with powerful basses and clearly understandable voices.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD Matt, In-plane switching 1920 x 1080 p
- CPU: Intel® Core™ i5 8300H 8th Gen (Coffee Lake) (4 x 2.3 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce GTX 1050 Ti 4 GB GDDR5 RAM
- Operating system: Windows® 10 Home
Facts
- Free Office 365 trial - this notebook comes pre-installed with a 30-day trial for Office 365 new customers.
- Maximum gaming fun with the pre-installed Steam Client - download the hottest games with just one click, manage the game library quickly and never miss the latest news of the gamer community again - now with the Steam Client.
- Extensive Windows 10 App package
- McAfee LiveSafe – free 30-day trial pre-installed
- Integrated Full HD Webcam and Microphone
- Intel® Wireless-AC 9560 with integrated Bluetooth 5.0 function & Gigabit Wi-Fi speed support
- Multi-card reader for SD-/SDHC-/SDXC-memory cards (memory cards not included)
- 3-cell Li-polymer high-performance battery with 62 Wh and up to 4.5 hours battery life
- Dolby Audio™ Premium certified
Delivery
- MEDION® ERAZER® Notebook
- 3-cell Li-polymer high-performance battery
- External mains adapter
- Quick start guide
- Safety Manual
- Warranty: 24 months
- Manufacturer: Medion
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)