Medisana HP 626 Heated cape Grey

  • Item no.: 1882882
  • Manufacturer no.: 61165
  • EAN: 4015588611650

Medisana 61165 Heated cape 1 pc(s)

  • Item no.: 1882882
  • Manufacturer no.: 61165
  • EAN: 4015588611650

Medisana 61165 Heated cape 1 pc(s)

  • Battery with built-in 4 stages control
Colour Grey
Length 490 mm
Width 420 mm
Power supply (LOV) rechargeable
Switching stages 4
Weight 200 g
Product type Heated cape

Technical data

  • Battery with built-in 4 stages control
Colour Grey
Length 490 mm
Width 420 mm
Power supply (LOV) rechargeable
Switching stages 4
Weight 200 g
Product type Heated cape

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets