Medisana MC 830 Massage cushion 30 W Black/grey

  • Item no.: 1455832
  • Manufacturer no.: 88944
  • EAN: 4015588889448

The Shiatsu massage cushion MC830 with gelkissen is a technological top-quality product. It has massage buttons made of high-quality Technogel for a softer and more natural massage. This protects the spine and the hip bones. The special advantages of…

  • Item no.: 1455832
  • Manufacturer no.: 88944
  • EAN: 4015588889448

The Shiatsu massage cushion MC830 with gelkissen is a technological top-quality product. It has massage buttons made of high-quality Technogel for a softer and more natural massage. This protects the spine and the hip bones. The special advantages of…

Range of use Back
Weight 3400 g
Colour Black/grey
Height 130 mm
Length 1050 mm
Width 430 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V
Power
30 W
Switching stages 3
Product type Massage cushion

Technical data

Range of use Back
Weight 3400 g
Colour Black/grey
Height 130 mm
Length 1050 mm
Width 430 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V
Power
30 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage