Medisana NM 860 Meck massager 18 W Grey

  • Item no.: 1707147
  • Manufacturer no.: 88942
  • EAN: 4015588889424

Intensive shiatsu massage in the neck area. Can be used flexibly to shoulder, back, abdomen, upper and lower leg.

This text is machine translated.

  • Item no.: 1707147
  • Manufacturer no.: 88942
  • EAN: 4015588889424

Intensive shiatsu massage in the neck area. Can be used flexibly to shoulder, back, abdomen, upper and lower leg.

This text is machine translated.

Range of use Neck
Weight 1550 g
Colour Grey
Height 200 mm
Length 580 mm
Width 340 mm
Power supply (LOV) mains-powered
Features Incl. heat boost , Incl. massage function
Power
18 W
Switching stages 2
Product type Meck massager

Technical data

Range of use Neck
Weight 1550 g
Colour Grey
Height 200 mm
Length 580 mm
Width 340 mm
Power supply (LOV) mains-powered
Features Incl. heat boost , Incl. massage function
Power
18 W
Switching stages 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage