Medisana NM 865 Meck massager 3.6 W Black

  • Item no.: 1528918
  • Manufacturer no.: 88945
  • EAN: 4015588889455

Medisana NM 865 Nackenmassage-Hörnchen

  • Item no.: 1528918
  • Manufacturer no.: 88945
  • EAN: 4015588889455

Medisana NM 865 Nackenmassage-Hörnchen

Operating voltage 100 - 240 V
Weight 400 g
Colour Black
Height 120 mm
Length 355 mm
Width 240 mm
Power supply (LOV) mains-powered , battery-powered
Features Incl. vibrator , Incl. heat boost
Operating voltage 6 V
Power
3.6 W
Switching stages 2
Product type Meck massager

Technical data

Operating voltage 100 - 240 V
Weight 400 g
Colour Black
Height 120 mm
Length 355 mm
Width 240 mm
Power supply (LOV) mains-powered , battery-powered
Features Incl. vibrator , Incl. heat boost
Operating voltage 6 V
Power
3.6 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage