Medisana NM 880 Meck massager 24 W Grey

  • Item no.: 1882881
  • Manufacturer no.: 88948
  • EAN: 4015588889486

Medisana 88948 Meck massager 1 pc(s)

  • Item no.: 1882881
  • Manufacturer no.: 88948
  • EAN: 4015588889486

Medisana 88948 Meck massager 1 pc(s)

  • Connection cable length about 180 cm.
Range of use Neck
Weight 1600 g
Colour Grey
Height 170 mm
Length 380 mm
Width 335 mm
Power supply (LOV) rechargeable
Power
24 W
Switching stages 3
Product type Meck massager

Technical data

  • Connection cable length about 180 cm.
Range of use Neck
Weight 1600 g
Colour Grey
Height 170 mm
Length 380 mm
Width 335 mm
Power supply (LOV) rechargeable
Power
24 W
Switching stages 3
Product type Meck massager

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage