Medisana PowerRoll Classic Massage roller Black

  • Item no.: 1882878
  • Manufacturer no.: 79530
  • EAN: 4015588795305

The new surface structure supports the selective self massage and promotes blood circulation.

This text is machine translated.

  • Item no.: 1882878
  • Manufacturer no.: 79530
  • EAN: 4015588795305

The new surface structure supports the selective self massage and promotes blood circulation.

This text is machine translated.

  • Max. Running time with a fully charged battery: approximately 180 Min. (Depending on the selected intensity level)
Range of use Legs, back, arms
Weight 750 g
Colour Black
Length 310 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. vibrator
Product type Massage roller

Technical data

  • Max. Running time with a fully charged battery: approximately 180 Min. (Depending on the selected intensity level)
Range of use Legs, back, arms
Weight 750 g
Colour Black
Length 310 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. vibrator
Product type Massage roller

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage