Medisana PowerRoll XT Massage roller Black

  • Item no.: 1882879
  • Manufacturer no.: 79532
  • EAN: 4015588795329

The new surface structure supports the selective self massage and promotes blood circulation.

This text is machine translated.

  • Item no.: 1882879
  • Manufacturer no.: 79532
  • EAN: 4015588795329

The new surface structure supports the selective self massage and promotes blood circulation.

This text is machine translated.

  • Max. Running time with a fully charged battery: approximately 180 Min. (Depending on the selected intensity levels)
Range of use Legs, back, arms
Colour Black
Length 450 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. massage function , Incl. vibrator
Product type Massage roller

Technical data

  • Max. Running time with a fully charged battery: approximately 180 Min. (Depending on the selected intensity levels)
Range of use Legs, back, arms
Colour Black
Length 450 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. massage function , Incl. vibrator
Product type Massage roller

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage