Medisana PS 405 Digital bathroom scales Weight range=180 kg Glassy

  • Item no.: 1644197
  • Manufacturer no.: 40405
  • EAN: 4015588404054

Medisana 40405 Digital bathroom scales 1 pc(s)

  • Item no.: 1644197
  • Manufacturer no.: 40405
  • EAN: 4015588404054

Medisana 40405 Digital bathroom scales 1 pc(s)

Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) 3 x AAA batteries (included)
Colour Glassy
Height 21 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 180 kg
Weight 1.5 kg
Product type Digital bathroom scales

Technical data

Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) 3 x AAA batteries (included)
Colour Glassy
Height 21 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales