Medisana PS 500 Digital bathroom scales Weight range=180 kg Silver
The glass bathroom scales PS 500 captivates by its glittering and shining surface. Technically, the high-precision DMS sensors ensure accurate measurement results. A successful combination of design and functionality.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Medisana
The glass bathroom scales PS 500 captivates by its glittering and shining surface. Technically, the high-precision DMS sensors ensure accurate measurement results. A successful combination of design and functionality.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Medisana
Technical data
- Display size 73 x 29 mm
Max. weight capacity | 180 kg |
---|---|
Accuracy | 100 g |
Dim | (L x W x H) 300 x 300 x 21 mm |
Colour | Silver |
Height | 21 mm |
Length | 300 mm |
Width | 300 mm |
Body analyser functions | Body weight |
Material (tread) | Safety glass |
Unit of measurement | kg , lb , st |
Power supply (details) | CR2032 Lithium battery (included) |
---|---|
Weight range | 180 kg |
Weight | 1500 g |
Product type | Digital bathroom scales |
Documents & Downloads
Glass bathroom scales PS 500
The glass bathroom scales PS 500 captivates by its glittering and shining surface. Technically, the high-precision DMS sensors ensure accurate measurement results. A successful combination of design and functionality.
This text is machine translated.
Highlights & Details
- Sparkling and shiny surface
- High-precision DMS sensors for precise measurement results
- Footsurface made of 6 mm extra clear safety glass
Facts
- Sparkling and shiny surface
- Footsurface made of 6 mm extra clear safety glass
- Four high-precision DMS sensors for precise measurement results
- Can be switched between kg, lb and st
- Convenient "step-on" switch-on
- Battery status indicator
- Overload indicator
Delivery
- PS500
- CR2032 Lithium battery
- User manual
- Warranty: 24 months
- Manufacturer: Medisana
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales