Medisana Sleepace Sleep sensor
MEDISANA SLEEPACE 79490 SCHLAFMONITOR
MEDISANA SLEEPACE 79490 SCHLAFMONITOR
Medisana Sleepace Sleep sensor
Highlights & Details
- Accurate and comprehensive analysis of the sleeping habits
- Monitoring of sleep depth, sleep duration, heart rate,
- Respiration Rate, and movements in the Sch
- This text is machine translated.
Facts
- Function | Applications
- Accurate and comprehensive analysis of the sleeping habits
- Monitoring of sleep depth, sleep duration,
- Heart rate, respiration rate, and movements in the bedroom
- Ultra thin piezo-band (1.5 mm) for convenient installation between the mattress and sheets
- Patented Activation System
- Rechargeable Lithium Ion battery
- Including USB charging cable
- Functions of the slee pace app
- Automatic data transfer via Bluetooth
- Smart to the slee pace app
- Storage and clear display
- All measurement results in the course of time: Day, Week, or month view
- Compatibility:
- IOS 7 and higher
- Android 4.3 and higher
- Bluetooth transmission range: up to 10 m
- 3.7 V lithium battery (rechargeable)
- Charging: via USB
- Battery life: up to 4 weeks
- Total Size: approx. 105 x 88 x 15 mm
- Large Sensor: 79 x 65 x 1.5 mm.
Delivery
- Sleep monitor
- USB charging cable
- instructions for use
Comments
Bluetooth ® is a registered trademark of Bluetooth SIG, Inc.Customer reviews
Similar products
See and discover other items from category Health Products (Misc.)