Megger Megger Clamp meter incl. solar irradiance meter CAT III 1000 V, CAT IV 600 V
Secure our solar kit, consisting of the solar current clamp DCM1500S and the radiation measuring device PVM210Solar current clamp DCM1500S6000 digit backlit LCD displayVoltSeek (non-contact voltage detection)Real effective value measurement at ACData…
Secure our solar kit, consisting of the solar current clamp DCM1500S and the radiation measuring device PVM210Solar current clamp DCM1500S6000 digit backlit LCD displayVoltSeek (non-contact voltage detection)Real effective value measurement at ACData…
Megger
Secure our solar kit, consisting of the solar current clamp DCM1500S and the radiation measuring device PVM210Solar current clamp DCM1500S6000 digit backlit LCD displayVoltSeek (non-contact voltage detection)Real effective value measurement at ACData logger (up to 4000 measured values)Manual memory modeThe torch switches on when the jaws are opened1500 A AC/DC CURRENT MEASUREMENT600 kΩ resistance measurement / continuity buzzerDC voltage measurement up to 2000 V with HICP cable setBluetooth/Megger-Link-App®AV voltage measurement up to 1500 V with HICP cable setFrequencyCapacitance/diode test°C/°F Temperature functionPeak switch-on currentDCA button for automatic zero positionMax./Min. HoldSmart holdHigh-frequency noise suppression filterAuto Power Off (APO)CAT IV 600V / CAT III 1000V SAFETY STANDARDSRadiation tester PVM210Optimum angle of incidence and best positioning of the solar panelMeasurement of the solar power for calculating the solar panel short-circuit current3 3/4 digit LCD display with a range of 1999 W/m²Operated with one handMini pocket sizeStandard camera holder for precise arrangement
This text is machine translated.
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
Delivery
- Solar current clamp DCM1500S
- Radiation tester PVM210
- DCM 4 mm lead set (including probes and alligator clips), thermocouple probe
- PVHV1 cable (4 mm plug)
- PVHV2 cable (MC4PV plug)
- Fixed carrying case
- Batteries.
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters