MeisterCraft HP10 Glue gun 7.2 mm 10 W

  • Item no.: 627397
  • Manufacturer no.: 5414500
  • EAN: 4004845414509

The hot glue gun is particularly suitable for activities in the field of beginners. For repairs, fixing, sealing or isolate in connection with all adhesive materials.Manual Feed-Sticks Wood, plastic, ceramics, cardboard, textiles and leather- nozzle …

  • Item no.: 627397
  • Manufacturer no.: 5414500
  • EAN: 4004845414509

The hot glue gun is particularly suitable for activities in the field of beginners. For repairs, fixing, sealing or isolate in connection with all adhesive materials.Manual Feed-Sticks Wood, plastic, ceramics, cardboard, textiles and leather- nozzle …

  • Cable: 2 m
  • Adhesive Pin length: 5 cm
Power
10 W
Glue stick Ø 7.2 mm
Melting temperature 170 °C
Max. preheat time 480 s
Output (max.) 8 g/min
Operating voltage 230 V / AC
Power
7/10 W
Preheat time 5-8 min
Glue stick Ø (details) 7.2 mm
Output (max.) (details) 6 - 8 g/min/170 °C
Operating voltage 230 V
Product type Glue gun

Technical data

  • Cable: 2 m
  • Adhesive Pin length: 5 cm
Power
10 W
Glue stick Ø 7.2 mm
Melting temperature 170 °C
Max. preheat time 480 s
Output (max.) 8 g/min
Operating voltage 230 V / AC
Power
7/10 W
Preheat time 5-8 min
Glue stick Ø (details) 7.2 mm
Output (max.) (details) 6 - 8 g/min/170 °C

Frequently bought together

Similar products

See and discover other items from category Glue Guns