Mellerud 2605000134 Nitrate Remover 1 l
Located efflorescence, brick-nitrate and other stubborn dirt with immediate effect. Ideal for clinker, facades, brick, walls and concrete.
This text is machine translated.
Located efflorescence, brick-nitrate and other stubborn dirt with immediate effect. Ideal for clinker, facades, brick, walls and concrete.
This text is machine translated.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 290: May be corrosive to metals. (H 290)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
- H 335: May cause respiratory irritation. (H 335)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 290: May be corrosive to metals. (H 290)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
- H 335: May cause respiratory irritation. (H 335)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Nitrate Remover
Located efflorescence, brick-nitrate and other stubborn dirt with immediate effect. Ideal for clinker, facades, brick, walls and concrete.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Chemical & General Cleaning