Mellerud 2605001582 Mold protection 500 ml

  • Item no.: 485085
  • Manufacturer no.: 2605001582
  • EAN: 4004666001582

Simply on the endangered apply or spray. Long-lasting protection against mold, algae, fungus attack on walls, ceilings and on all absorbent mineral surfaces.

This text is machine translated.

  • Item no.: 485085
  • Manufacturer no.: 2605001582
  • EAN: 4004666001582

Simply on the endangered apply or spray. Long-lasting protection against mold, algae, fungus attack on walls, ceilings and on all absorbent mineral surfaces.

This text is machine translated.

Hazard Statement

cz.actum.core.entity.product.ProductImage@6b8eea8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
  • H 317: May cause an allergic skin reaction. (H 317)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@6b8eea8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products