Mellerud Anti-mold additional 2605001575 500 ml

  • Item no.: 892672
  • Manufacturer no.: 2605001575
  • EAN: 4004666001575

The pilzhemmender and preventive additive for emulsion paints, wallpaper glue and other water-dilute-able renovation materials. Prevents the formation of mold. For paintings from walls and the walls and.

This text is machine translated.

  • Item no.: 892672
  • Manufacturer no.: 2605001575
  • EAN: 4004666001575

The pilzhemmender and preventive additive for emulsion paints, wallpaper glue and other water-dilute-able renovation materials. Prevents the formation of mold. For paintings from walls and the walls and.

This text is machine translated.

Hazard Statement

cz.actum.core.entity.product.ProductImage@efc7f24[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6bf6303c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 317: May cause an allergic skin reaction. (H 317)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect). (H373)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 273: Avoid release into the environment. (P 273)
  • P 314: Whe feeling unwell, seek medical advice. (P 314)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@efc7f24[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6bf6303c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products