Mellerud Marble & porcelain stoneware impregnation 2605000875 500 ml

  • Item no.: 892924
  • Manufacturer no.: 2605000875
  • EAN: 4004666000875

The practical Mellerud marble & porcelain stoneware impregnation is best suitable for impregnation of natural and artificial stones in the interior and exterior. After the light use of the product, your marble and fine stone surfaces are protected ag…

  • Item no.: 892924
  • Manufacturer no.: 2605000875
  • EAN: 4004666000875

The practical Mellerud marble & porcelain stoneware impregnation is best suitable for impregnation of natural and artificial stones in the interior and exterior. After the light use of the product, your marble and fine stone surfaces are protected ag…

Hazard Statement

cz.actum.core.entity.product.ProductImage@305f7357[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2ef4cf80[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour. (H 226)
  • H 304: May be fatal if swallowed and enters airways. (H 304)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. (P 301+310)
  • P 331: Do NOT induce vomiting. (P 331)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@305f7357[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2ef4cf80[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image]

Similar products