Mellerud Rust stains remover 2605001056 500 ml
Residues of iron-containing fertilizers, rust stains by garden furniture made of metal on e.g. terraces, sidewalks, among others, are automatically removed in indoor and outdoor areas. Also for sensitive surfaces, such as marble, granite, concrete an…
Residues of iron-containing fertilizers, rust stains by garden furniture made of metal on e.g. terraces, sidewalks, among others, are automatically removed in indoor and outdoor areas. Also for sensitive surfaces, such as marble, granite, concrete an…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 302: Harmful if swallowed (H 302)
- H 317: May cause an allergic skin reaction. (H 317)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 270: Do not eat, drink or smoke while using this product. (P 270)
- P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell. (P 301+312)
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 302: Harmful if swallowed (H 302)
- H 317: May cause an allergic skin reaction. (H 317)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 270: Do not eat, drink or smoke while using this product. (P 270)
- P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell. (P 301+312)
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 501: Dispose of contents/container at …. (P 501)
Rust stains remover
Residues of iron-containing fertilizers, rust stains by garden furniture made of metal on e.g. terraces, sidewalks, among others, are automatically removed in indoor and outdoor areas. Also for sensitive surfaces, such as marble, granite, concrete and plastic a suitable. Acid-free product.
This text is machine translated.
Highlights & Details
- Own and deeply effective
- Acid-free
- Not corrosive
Comments
Customer reviews
Similar products
See and discover other items from category Cleaning & Degreasing