Mellerud Silicone remover 2605001773 250 ml
Located completely fresh and cured silicone layers of, for example, acrylic, glass, ceramic tiles, terracotta, wood, enamel, porcelain and other acid-resistant surfaces.
This text is machine translated.
Located completely fresh and cured silicone layers of, for example, acrylic, glass, ceramic tiles, terracotta, wood, enamel, porcelain and other acid-resistant surfaces.
This text is machine translated.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 226: Flammable liquid and vapour. (H 226)
- H 304: May be fatal if swallowed and enters airways. (H 304)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
- H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. (P 301+310)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 226: Flammable liquid and vapour. (H 226)
- H 304: May be fatal if swallowed and enters airways. (H 304)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
- H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. (P 301+310)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Silicone remover
Located completely fresh and cured silicone layers of, for example, acrylic, glass, ceramic tiles, terracotta, wood, enamel, porcelain and other acid-resistant surfaces.
This text is machine translated.
Highlights & Details
- For all types of silicone
Comments
Customer reviews
Similar products
See and discover other items from category Cleaning & Degreasing