Technical data
- Temperature range: -40 +85 °C
Type | Flat-nosed |
---|---|
Colour | White |
Length | 15 mm |
Width | 15 mm |
Height | 5.2 mm |
Dim | (L x W x H) 15 x 15 x 5.2 mm |
Suitable for | MICON pushbutton |
Content | 1 pc(s) |
Type | 2271.6001 |
RoHS-compliant | Yes |
Product type | Switch cap |
---|
Documents & Downloads
Push button caps
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components