Mentor 2271.6003 Switch cap White Suitable for MICON pushbutton 1 pc(s)

  • Item no.: 554369
  • Manufacturer no.: 2271.6003
  • EAN: 2050001722997

CAP 15X15X3,6 FLAT

  • Warranty: 24 months
  • Manufacturer: Mentor
  • Item no.: 554369
  • Manufacturer no.: 2271.6003
  • EAN: 2050001722997

CAP 15X15X3,6 FLAT

  • Warranty: 24 months
  • Manufacturer: Mentor
  • Temperature range: -40 +85 °C
Type Flat-nosed
Colour White
Length 15 mm
Width 15 mm
Height 3.6 mm
Suitable for MICON pushbutton
Content 1 pc(s)
Type 2271.6003
RoHS-compliant Yes
Product type Switch cap

Technical data

  • Temperature range: -40 +85 °C
Type Flat-nosed
Colour White
Length 15 mm
Width 15 mm
Height 3.6 mm
Suitable for MICON pushbutton
Content 1 pc(s)
Type 2271.6003
RoHS-compliant Yes
Product type Switch cap

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Button Components