Mentor 2271.6005 Switch cap White Suitable for MICON pushbutton 1 pc(s)

  • Item no.: 554371
  • Manufacturer no.: 2271.6005
  • EAN: 2050001723017

CAP 12X12X5,2 FLAT

  • Warranty: 24 months
  • Manufacturer: Mentor
  • Item no.: 554371
  • Manufacturer no.: 2271.6005
  • EAN: 2050001723017

CAP 12X12X5,2 FLAT

  • Warranty: 24 months
  • Manufacturer: Mentor
  • Temperature range: -40 +85 °C
Type Flat-nosed
Colour White
Length 12 mm
Width 12 mm
Height 5.2 mm
Suitable for MICON pushbutton
Content 1 pc(s)
Type 2271.6005
RoHS-compliant Yes
Product type Switch cap

Technical data

  • Temperature range: -40 +85 °C
Type Flat-nosed
Colour White
Length 12 mm
Width 12 mm
Height 5.2 mm
Suitable for MICON pushbutton
Content 1 pc(s)
Type 2271.6005
RoHS-compliant Yes
Product type Switch cap

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Button Components