Technical data
Axle mount | 6 mm |
---|---|
Height | 13 mm |
(Ø) | 17 mm |
Dim | (Ø x H) 17 mm x 13 mm |
Colour | Black |
Content | 1 pc(s) |
Type | 506.613 |
RoHS-compliant | Yes |
Product type | Control knob |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons