Technical data
Nominal current | 63 A |
---|---|
Nominal current - rounded value | 63 A |
Content | 1 pc(s) |
Fuse size | D02 |
Nominal voltage | 400 V |
Number of pins | 1 |
Product type | NEOZED fuse holder |
Neozed ceramic base D01 and D02 with two screws fast
Highlights & Details
- Single-pole
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses