Metabo 625342000 Tool battery 18 V 5.5 Ah

  • Item no.: 1999503
  • Manufacturer no.: 625342000
  • EAN: 4007430284679

LiHD 18 V - 5.5 Ah battery pack. LiHD battery packs for ultimate performance and extremely long application with minimum temperature development. Ultra-M technology: Intelligent battery management for long-lasting battery packs patented "AIR COOLED" …

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 1999503
  • Manufacturer no.: 625342000
  • EAN: 4007430284679

LiHD 18 V - 5.5 Ah battery pack. LiHD battery packs for ultimate performance and extremely long application with minimum temperature development. Ultra-M technology: Intelligent battery management for long-lasting battery packs patented "AIR COOLED" …

  • Warranty: 24 months
  • Manufacturer: Metabo
Type 625342000
Voltage 18 V
Capacity 5.5 Ah
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery

Technical data

Type 625342000
Voltage 18 V
Capacity 5.5 Ah
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries