Metabo W 18 LTX 125 4.0 Ah 602174610 Cordless angle grinder 125 mm incl. spare battery, incl. case 18 V 4 Ah

  • Item no.: 816447
  • Manufacturer no.: 602174610
  • EAN: 4007430216489

Metabo W18 Ltx Cordless Angle

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 816447
  • Manufacturer no.: 602174610
  • EAN: 4007430216489

Metabo W18 Ltx Cordless Angle

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Type of rechargeable battery packs: Li-Ion
  • Capacity of the battery packs: 4.0 Ah.
Features incl. spare battery , incl. case
Voltage 18 V
Capacity 4 Ah
Disc diameter 125 mm
Idle speed 8000 rpm
No. of power packs included 2
Mandrel thread M14
Weight 2.4 kg
Idle speed (details) 8000 rpm
Mandrel thread M 14
Type W 18 LTX 125
Operating voltage 18 V
Product type Cordless angle grinder

Technical data

  • Type of rechargeable battery packs: Li-Ion
  • Capacity of the battery packs: 4.0 Ah.
Features incl. spare battery , incl. case
Voltage 18 V
Capacity 4 Ah
Disc diameter 125 mm
Idle speed 8000 rpm
No. of power packs included 2
Mandrel thread M14
Weight 2.4 kg
Idle speed (details) 8000 rpm
Mandrel thread M 14

Frequently bought together

Similar products

See and discover other items from category Angle Grinders