Metal film resistor 0.39 Ω Axial lead 0207 0.6 W 5 % 1 pc(s)
- Item no.: 417319
- Manufacturer no.: 417319
- EAN: 2050000102561
Metal-film resistor 0.6W 5% 0R39 sz 0207
- Warranty: 24 months
- Item no.: 417319
- Manufacturer no.: 417319
- EAN: 2050000102561
Metal-film resistor 0.6W 5% 0R39 sz 0207
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 0.39 Ω |
Power rating | 0.6 W |
Tolerance ± | 5 % |
Temperature coefficient | 50 pages/min |
Content | 1 pc(s) |
Type | 417319 |
Type | wired axially |
Design type | Metal coating |
Category | Fixed resistor |
---|---|
Product type | Metal film resistor |
Documents & Downloads
0.6 W metal film resistor 5%
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Metal Film Resistors