Metal film resistor 110 Ω Axial lead 0207 0.25 W 1 % 100 pc(s)

  • Item no.: 409006
  • Manufacturer no.: 409006
  • EAN: 4016138409000

Metal-film resistor 0.25W 1% 110R/100pcs

  • Warranty: 24 months
  • Item no.: 409006
  • Manufacturer no.: 409006
  • EAN: 4016138409000

Metal-film resistor 0.25W 1% 110R/100pcs

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 110 Ω
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes
Type 409006
Type Wired axially
Design type Metal coating
Category Fixed resistor
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 110 Ω
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors