Metal film resistor 30 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

  • Item no.: 408980
  • Manufacturer no.: 408980
  • EAN: 4016138408980

At this price, such quantities can be purchased for workshops and production facilities as well as committed DIY and hobby enthusiasts.

  • Warranty: 24 months
  • Item no.: 408980
  • Manufacturer no.: 408980
  • EAN: 4016138408980

At this price, such quantities can be purchased for workshops and production facilities as well as committed DIY and hobby enthusiasts.

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 30 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes
Type 408980
Type Wired axially
Design type Metal coating
Category Fixed resistor
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 30 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors