Metal film resistor 750 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)
- Item no.: 409499
- Manufacturer no.: 409499
- EAN: 4016138409499
Metal-film resistor 0.25W 1% 750K/100 pc
- Warranty: 24 months
- Item no.: 409499
- Manufacturer no.: 409499
- EAN: 4016138409499
Metal-film resistor 0.25W 1% 750K/100 pc
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 750 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Length | 6.3 mm |
(Ø) | 2.2 mm |
Content | 100 pc(s) |
Dim | (Ø x L) 2.2 mm x 6.3 mm |
RoHS-compliant | Yes |
Type | 409499 |
---|---|
Type | Wired axially |
Design type | Metal film |
Category | Fixed resistor |
Product type | Metal film resistor |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Metal Film Resistors