Metal film resistor 910 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

  • Item no.: 408638
  • Manufacturer no.: 408638
  • EAN: 2050000098338

Metal-film resistor, 0.25W 1% 910K

  • Warranty: 24 months
  • Item no.: 408638
  • Manufacturer no.: 408638
  • EAN: 2050000098338

Metal-film resistor, 0.25W 1% 910K

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 910 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes
Type 408638
Type Wired axially
Design type Metal coating
Category Fixed resistor
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 910 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors