Metrel MD 9010 Handheld multimeter Digital CAT II 600 V Display (counts): 6000
It is one of the smallest and lightest digital multimeter for everyday use. A wide variety of applications, high accuracy, a large LCD display and the auto check function are the hallmarks of the MD9010 digital multimeter.This text is machine transla…
- Warranty: 24 months
- Manufacturer: Metrel
It is one of the smallest and lightest digital multimeter for everyday use. A wide variety of applications, high accuracy, a large LCD display and the auto check function are the hallmarks of the MD9010 digital multimeter.This text is machine transla…
- Warranty: 24 months
- Manufacturer: Metrel
Technical data
Voltage reading range DC (min.) | 0.001 V |
---|---|
Voltage DC reading range (max.) | 600 V |
V AC reading range (min.) | 0.001 V |
V AC reading range (max.) | 600 V |
Amperage reading range DC (min.) | 0.1 µA |
A DC reading range (max.) | 2000 µA |
A AC reading range (min.) | 0.1 µA |
Amperage reading range AC (max.) | 2000 µA |
Reading range - resistance | 0.1 Ω - 6 MΩ |
Reading range - capacity | 50 nF - 2000 µF |
Frequency reading range | 10 Hz - 30 kHz |
---|---|
DC resistance | 5 MΩ |
AC resistance | 5 MΩ |
Basic accuracy | 1.2 % |
Measurement type | Average |
Frequency range | 50/60 Hz Hz |
Interfaces | none |
Power supply (details) | Button cell (CR2032) |
Height | 113 mm |
Width | 53 mm |
Weight | 78 g |
Calibrated to | Manufacturer's standards (no certificate) |
Reading category | CAT II 600 V |
Voltage metering | AC/DC |
Current reading | AC/DC |
Type | MD 9010 |
Display | Digital |
Display (counts) | 6000 |
Dim | (W x H) 53 mm x 113 mm |
Calibration (to standard) | ISO / DAkkS accredited |
Can be calibrated to | ISO / DAkkS accredited |
A/AC reading range | 0.1 µA - 2000 µA |
Reading range A DC | 0.1 µA - 2000 µA |
Product type | Handheld multimeter |
Documents & Downloads
Digital Multimeter MD 9010
It is one of the smallest and lightest digital multimeter for everyday use. A wide variety of applications, high accuracy, a large LCD display and the auto check function are the hallmarks of the MD9010 digital multimeter.
This text is machine translated.
Highlights & Details
- CAT III 300 V
- Auto-ranging in all areas
- Contact-free recognition of electrical fields
Facts
- DC and AC voltage
- DC and AC current measurement
- Diode testing
- Auto-ranging in all areas
- LCD display, 3-5/6-digit, 6000 counts
- Auto-CHECK ® -automatic detection of DC, AC voltage or resistance measurement
- Frequency measurement.
- Capacitance testing
- Contact-free recognition of electrical fields
- Acoustic signal in continuity test
- Protected against incorrect connection and over-voltage
- CAT III/300 V or CAT II/600 V.
Delivery
- Measuring line fix on the device
- Battery, type CR2016
- User manual
- Warranty: 24 months
- Manufacturer: Metrel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters