Metrel MD 9035 Handheld multimeter Digital Vehicle testing CAT II 1000 V Display (counts): 6000
The meterl MD9035 is a unique high-performance automotive multimeter with extensive function facilities: speeds for four-stroke and four-stroke directly lighter, two-stroke and 2-stroke engines can be selected, displays trig directly ignition (+)/Tri…
- Warranty: 24 months
- Manufacturer: Metrel
The meterl MD9035 is a unique high-performance automotive multimeter with extensive function facilities: speeds for four-stroke and four-stroke directly lighter, two-stroke and 2-stroke engines can be selected, displays trig directly ignition (+)/Tri…
- Warranty: 24 months
- Manufacturer: Metrel
Technical data
Voltage reading range DC (min.) | 0.01 mV |
---|---|
Voltage DC reading range (max.) | 1000 V |
V AC reading range (min.) | 0.01 mV |
V AC reading range (max.) | 1000 V |
Amperage reading range DC (min.) | 0.1 µA |
A DC reading range (max.) | 10 A |
A AC reading range (min.) | 0.1 µA |
Amperage reading range AC (max.) | 10 A |
Reading range - resistance | 0.1 Ω - 60 MΩ |
Reading range - capacity | 0,001 µF - 2000 µF |
Frequency reading range | 10 Hz - 50 kHz |
---|---|
DC resistance | 10 MΩ |
AC resistance | 10 MΩ |
Basic accuracy | 0.4 % |
Measurement type | Average |
Frequency range | 50 Hz - 500 Hz Hz |
Interfaces | none |
Power supply (details) | 2x AAA battery |
Height | 161 mm |
Width | 80 mm |
Weight | 340 g |
Calibrated to | Manufacturer's standards (no certificate) |
Reading category | CAT II 1000 V |
Voltage metering | AC/DC |
Current reading | AC/DC |
Type | MD 9035 |
Display | Digital |
Display (counts) | 6000 |
Dim | (W x H) 80 mm x 161 mm |
Calibration (to standard) | ISO / DAkkS accredited |
Features | Vehicle testing |
Temperature reading range (max.) | +1000 °C |
Temperature reading range (min.) | -50 °C |
A/AC reading range | 0.1 µA - 10 A |
Reading range A DC | 0.1 µA - 10 A |
Product type | Handheld multimeter |
Documents & Downloads
Digital Multimeter MD9035
The meterl MD9035 is a unique high-performance automotive multimeter with extensive function facilities: speeds for four-stroke and four-stroke directly lighter, two-stroke and 2-stroke engines can be selected, displays trig directly ignition (+)/Trig for % and ms can be selected, selectable sensitivity levels for U/min, dwell angle, and ms, Beep-jack warning, display with background lighting and hold function. The MD9035 is also equipped with automatic range selection and an extra-fast analogue bar graph display.
This text is machine translated.
Highlights & Details
- CAT II 1000V
- Automotive Multimeter
- Detection of electrical fields
Facts
- Direct and alternating voltage measurement
- Ac and DC current measurement
- Capacitance testing
- Resistance measurement
- Diode testing
- IP-RPM (inductive) and IG-RPM (with contact)
- On-time fuel injection
- Dwell angle
- Line level Hz (ACV, DCV),
- Frequency measurement.
- Continuity test (acoustic signalling)
- Detection of electrical fields
- Temperature reading
- Auto Range: switchable between automatic and manual measuring range selection
- Holding function: Data Hold function for holding the display for later analysis
- Customer terminal: Inductive customer terminal for IP-RPM function
- 4 selectable trigger levels: for IP-RPM, IG-RPM, dwell angle, %-and ms-time functions
- Selectable Trigger: positive (+) or negative (-) Trigger for % and ms-time functions
- Selectable cylinder: 1, 2, 3, 4, 5, 6, 8, 10 or 12 cylinder for dwell angle and IG-RPM functions
- Security: Surge Protection CAT II/1000 V.
Delivery
- Test lead, black/red
- Temperature sensor type K
- Inductive Customer Terminal
- Battery, 2 x 1.5V AAA
- User manual
- Warranty: 24 months
- Manufacturer: Metrel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters