Metrel MD 9222 Clamp meter CAT III 1000 V, CAT IV 600 V

  • Item no.: 1599729
  • Manufacturer no.: 20992364
  • EAN: 3831063425175

The MD 9222 is a professional TRMS AC current probe measuring device with large clamp opening and is suitable for the measurement of currents up to 1000 A Important features are the capacity and frequency measurement, the built-in VFD function enable…

  • Warranty: 24 months
  • Manufacturer: Metrel
  • Item no.: 1599729
  • Manufacturer no.: 20992364
  • EAN: 3831063425175

The MD 9222 is a professional TRMS AC current probe measuring device with large clamp opening and is suitable for the measurement of currents up to 1000 A Important features are the capacity and frequency measurement, the built-in VFD function enable…

  • Warranty: 24 months
  • Manufacturer: Metrel
Height 44 mm
Width 258 mm
Length 94 mm
Weight 312 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Type MD 9222
Opening range of current clamps 51 mm
Product type Clamp meter

Technical data

Height 44 mm
Width 258 mm
Length 94 mm
Weight 312 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Type MD 9222
Opening range of current clamps 51 mm
Product type Clamp meter

Frequently bought together

Similar products

See and discover other items from category Multimeters